STMicroelectronics ST485BD

EAR99 ST485 Tape & Reel (TR) RS422RS485 interface driver 5V 2mA 1.25mm 60ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485BD.

SHENGYU ELECTRONICS

Datasheet19 pages20 years ago

IHS

Future Electronics

CAD Models

Download STMicroelectronics ST485BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.598
Stock
584,434
5,715,393
5,715,393
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST485BD provided by its distributors.

EAR99 ST485 Tape & Reel (TR) RS422RS485 interface driver 5V 2mA 1.25mm 60ns
LOW POWER RS-485/RS-422 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
Low power RS-485/RS-422 transceiver | IC TXRX RS485/422 LP 8-SO
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
5V RS-485 Interfaces Hi-Spd Lo Pwr Trans

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics