STMicroelectronics ST485ABD

Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N Tube
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ABD.

IHS

Datasheet13 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.852
Stock
0
337,805
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
50 Mbps
30 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST485ABD provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
5V RS-485 Interfaces Hi-Spd Lo Pwr Trans

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics