STMicroelectronics ST485ABDR

Very High Speed Low Power RS-485/RS-422 Transceiver, [-40OC, 85OC] Temperature Range
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ABDR.

HQonline

Datasheet19 pages21 years ago

Components Direct

Mouser

iiiC

Future Electronics

Inventory History

3 month trend:
-23.38%

CAD Models

Download STMicroelectronics ST485ABDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
NXP SemiconductorsTJA1040T/CM,118
TJA1040 Series 5 V 1 MBd High Speed CAN Transceiver Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics ST485ABDR provided by its distributors.

VERY HIGH SPEED LOW POWER RS-485/RS-422 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
ST485A Series 5 V ±4 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
transceiver 50Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Integrated Circuit Interface Transceiver; RS485/RS422; 50Mbps; ±4-kV ESD protection, low power; 7V; -40+85 deg.C; SMD/SMT; SO8
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST485AB; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics