STMicroelectronics ST4485EBDR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST4485EBDR.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

HQonline

Inventory History

3 month trend:
+1.58%

CAD Models

Download STMicroelectronics ST4485EBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
MaxLinearSP3077EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
MaxLinearSP3078EEN-L
SP3078E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
MaxLinearXR3077XID-F
XR3077 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descriptions

Descriptions of STMicroelectronics ST4485EBDR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Avnet Japan
ST4485E Series 3.6 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
3.3 V powered, 15 kV ESD protected, up to 20 Mbps RS-485/RS-422 transceiver, [-40oC, 105oC] temperature range
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TXRX, 20MBPS, 3.6V, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics