STMicroelectronics ST3485EBD

3.3V Powered, 15KV Esd Protected, Trasmit At Up to 12MBPS True RS-485/RS-422 Transceiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3485EBD.

IHS

Datasheet18 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.775
$ 0.775
Stock
117,266
2,970,256
2,970,256
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
15 Mbps
12 Mbps
12 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST3485EBD provided by its distributors.

3.3V POWERED, 15KV ESD PROTECTED, TRASMIT AT UP TO 12MBPS TRUE RS-485/RS-422 TRANSCEIVER
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
RS-422/423 Interfaces Trancvr Driver/Recvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics