STMicroelectronics ST3243EBD

RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for ST3243EBD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243EBD.

IHS

Datasheet18 pages22 years ago

Mouser

Alternate Parts

Price @ 1000
$ 2.121
$ 2.121
Stock
0
563,764
563,764
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-28
LTD Date2008-12-28

Descriptions

Descriptions of STMicroelectronics ST3243EBD provided by its distributors.

RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Triple Transmitter Quint Receiver RS-232 28-Pin SO Tube
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics