STMicroelectronics ST3241ECPR

3 to 5.5V 400KBPS, RS-232 Transceiver With Auto-powerdown, [0OC, 70OC] Temperature Range
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3241ECPR.

Future Electronics

Datasheet13 pages16 years ago

Newark

STMicroelectronics

Mouser

Inventory History

3 month trend:
+85.44%

CAD Models

Download STMicroelectronics ST3241ECPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 1.975
$ 1.975
Stock
573,200
567,197
567,197
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Analog DevicesMAX3185CAP
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP

Descriptions

Descriptions of STMicroelectronics ST3241ECPR provided by its distributors.

3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [0oC, 70oC] TEMPERATURE RANGE
EAR99 ST3241 Tape & Reel (TR) RS232 interface receiver 300mV 1mA 2mm 250kbps
ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
250Kbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down, 0°C to 70°C, SSOP 28 10.2x5.3, RoHS
STMicroelectronics SCT
TRANSCEIVER, RS232, 0 - 70DEG C, SSOP-28;
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics