STMicroelectronics ST232CDR

$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232CDR.

IHS

Datasheet19 pages21 years ago

Newark

element14

Mouser

iiiC

Inventory History

3 month trend:
-28.85%

CAD Models

Download STMicroelectronics ST232CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.513
$ 0.513
Stock
982,884
1,039,729
1,039,729
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
220 kbps
220 kbps
220 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN75189ANSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns
Texas InstrumentsSN75ALS192NSR
EAR99 75ALS192 Tape & Reel (TR) RS422RS485 interface driver 5V 0.00002A 200.686274mg 20Mbps
Texas InstrumentsSN75189NSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns

Descriptions

Descriptions of STMicroelectronics ST232CDR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC DRVR/RCVR RS232 5V 16-SOIC
5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
5 VOLT POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
ST232CDR, LINE TRANSCEIVER, EIA/TIA-232/ RS-232/V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOP
IC, RS232, MULTI-CH, 5V, 16-SO, REEL; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST232CDR.