STMicroelectronics ST232BTR

5V Powered Multi-channel RS-232 Drivers And Receivers, [-40OC, 85OC] Temperature Range
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232BTR.

HQonline

Datasheet19 pages21 years ago

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+19.17%

CAD Models

Download STMicroelectronics ST232BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.631
Stock
483,307
401,039
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX232ECPWR
IC DUAL RS232 ESD-PROT 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Texas InstrumentsMAX232ECPW
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 61.887009mg 500ns

Descriptions

Descriptions of STMicroelectronics ST232BTR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
ST232B Series 5.5 V 220 Kbps Powered Multi-Ch. RS-232 Driver & Receiver-TSSOP-16
EAR99 ST232 Cut Tape (CT) RS232 interface transceiver 5V 5mA 1mm 220Kbps
RS232 TRANSCEIVER, 220KBPS, TSSOP-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST232; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics