Texas Instruments MAX232ECPW

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
$ 0.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232ECPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments MAX232ECPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.366
$ 0.366
Stock
236,813
3,228,499
3,228,499
Authorized Distributors
3
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMAX232EIPWR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232, 16-Pin TSSOP Tube
Texas InstrumentsTRS232EIPWR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX232EIPW
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments MAX232ECPW provided by its distributors.

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
RS-232 Interface ICs RS232 Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
DUAL RS-232 DRIVER/RECEIVER WITH IEC61000-4-2 PROTECTION
RS-232 TRANSCEIVER, 5V, TSSOP-16
IC TRANSCEIVER FULL 2/2 16TSSOP
IC DUAL RS232 ESD-PROT 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.