STMicroelectronics ST232ABN

EAR99 ST232 Tube RS232 interface receiver 5V 4mA 500ns 400kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ABN.

JRH Electronics

Datasheet16 pages20 years ago

IHS

Nu Horizons

CAD Models

Download STMicroelectronics ST232ABN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 4.61
Stock
169,408
215,651
215,651
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics ST232ABN provided by its distributors.

EAR99 ST232 Tube RS232 interface receiver 5V 4mA 500ns 400kbps
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin PDIP Tube
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
5V RS-232 Interfaces 5V 2Driver/2Receiver
DRIVER, RECEIVER RS232, DIP, 232; Interface type:RS-232; Case style:DIP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:232; Drivers, No. of:2; IC Generic number:232; Logic function number:232; Pins, No. of:16; Receivers, No. of:2; Voltage, Vcc:5V; Voltage, Vcc max:5.5V; Voltage, Vcc min:4.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics