STMicroelectronics ST202BN

5V Powered Multi-channel RS-232 Drivers And Receivers, [-40OC, +85OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202BN.

STMicroelectronics

Datasheet17 pages21 years ago

IHS

Nu Horizons

SHENGYU ELECTRONICS

Mouser

CAD Models

Download STMicroelectronics ST202BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.337
$ 4.337
Stock
138,519
174,446
174,446
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics ST202BN provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, +85oC] TEMPERATURE RANGE
EAR99 ST202 Tube RS232 interface receiver 5V 4mA 500ns 400kbps
5 VOLT POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
5V RS-232 Interfaces 5V 2Driver/2Receiver
IC DRIVER/RCVR RS232 5V 16-DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics