STMicroelectronics ST202BDR

5V Powered Multi-channel RS-232 Drivers And Receivers, [-40OC, +85OC] Temperature Range
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202BDR.

HQonline

Datasheet18 pages9 years ago

Future Electronics

STMicroelectronics

Mouser

iiiC

Inventory History

3 month trend:
+16.81%

CAD Models

Download STMicroelectronics ST202BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.833
$ 0.833
Stock
366,055
265,853
265,853
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX232NSR
RS-232 Interface ICs Dual EIA-232 Driver/ Receiver
Texas InstrumentsTRS232NSR
EAR99 TRS232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 200.686274mg 500ns
Texas InstrumentsSN75189ANSR
RS-232 Interface ICs Quadruple Line Receiver

Descriptions

Descriptions of STMicroelectronics ST202BDR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, +85oC] TEMPERATURE RANGE
ST202B Series 5.5 V 400 kbps/s Powered Multi-Channel RS-232 Drivers and Receiver
5 VOLT POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST202B; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics