STMicroelectronics ST1L08SPU33R

ST1L08 Series 3.3V 800 mA Fixed Ultra Low Drop High PSRR Voltage Regulator-DFN-8
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1L08SPU33R.

HQonline

Datasheet21 pages10 years ago

Future Electronics

TME

Inventory History

3 month trend:
+11.80%

CAD Models

Download STMicroelectronics ST1L08SPU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU29R
LDK130 Series 300 mA 2.9 V Fixed Low Noise LDO Voltage Regulator - DFN-6L
MIC94345 Series 1.2 V 500 mA Positive Fixed Surface Mount LDO - TDFN-6
MIC94345 Series 1.8 V 500 mA Fixed LDO Rippler BlockerTM Technology - TDFN-6

Descriptions

Descriptions of STMicroelectronics ST1L08SPU33R provided by its distributors.

ST1L08 Series 3.3V 800 mA Fixed Ultra Low Drop High PSRR Voltage Regulator-DFN-8
LDO Regulator Pos 3.3V 0.8A 8-Pin DFN EP T/R
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO8
IC REG LINEAR 3.3V 800MA 8DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3)
Linear Vr |Stmicroelectronics ST1L08SPU33R
ST1L08 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 3mm 800mA -40C~125C
VFQFPN8 800MA ULTRA LOW DROP H
IC FLASH 512M SPI 80MHZ 16SOIC
50dB/80dB 35μA positive electrode fixed 800mA 1 3.3V 1V 3.3V 5.5V 120mV 0.0002%/mA 0.002%/V DFN SMD mount 2mm*3mm*880μm
IC REG LINEAR 3.3V 800MA 8-DFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics