Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST1480ABDR

$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1480ABDR.

Newark

Datasheet21 pages13 years ago

Factory Futures

DigiKey

Future Electronics

Inventory History

3 month trend:
-31.93%

CAD Models

Download STMicroelectronics ST1480ABDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.37
Stock
1,646,570
943,862
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
15 mbps
15 mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
ISL83485 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesADM3488ARZN-RL7
Single Line Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics ST1480ABDR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R / IC TXRX 3.3V RS485/422 8 SOIC
ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, SOIC-8
EAR99 ST1480 Cut Tape (CT) RS422RS485 interface receiver 3.3V 2.2mA 1.75mm 50ns
transceiver 15Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Clock Fanout Buffer (Distribution) IC1.5GHz 20-TSSOP (0.173", 4.40mm Width)
RS422/RS485 TRANSCEIVER, 15MBPS, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST1480Ax; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes
Driver Type = Line Transceiver / Interfaces = RS485 / Interfaces = RS422 / Supply Current mA = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1480ABDR.