Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST13003-K

Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag / TRANS NPN 400V 1.5A SOT-32
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST13003-K.

Future Electronics

Datasheet10 pages13 years ago

Components Direct

iiiC

Inventory History

3 month trend:
+24.48%

CAD Models

Download STMicroelectronics ST13003-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.244
Stock
444,202
805,956
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
SOT-32
SOT-32
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
1.5 V
3 V
hFE Min
5
5
Power Dissipation
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST13003-K provided by its distributors.

Trans GP BJT NPN 400V 1.5A 40000mW 3-Pin(3+Tab) SOT-32 Bag / TRANS NPN 400V 1.5A SOT-32
High voltage fast-switching NPN power transistor
400V 40W 1.5A 5@1A2V 1.5V@1.5A500mA NPN -40¡Í~+150¡Í@(Tj) SOT-32 Bipolar Transistors - BJT ROHS
NPN Transistor 40W 9V 1mA 400V 1.5A SOT-32-3 TH 10.8mm H
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 400V, 1.5A, SOT-32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 1.5A; DC Current Gain hFE: 20hFE; Transistor
Power Bjt, Npn, 400V, 1.5A, Sot-32; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:400V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:40W; Corriente De Colector Dc:1.5A; Ganancia De Corriente Dc Hfe:20 |Stmicroelectronics ST13003-K

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST13003K