STMicroelectronics ST10R167-Q3

ST10R167-Q3, 16bit ST10 Microcontroller, 25MHz ROMLess, 144-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST10R167-Q3.

Newark

Datasheet63 pages26 years ago

Factory Futures

Augswan

element14 APAC

Jameco (USA)

CAD Models

Download STMicroelectronics ST10R167-Q3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-12-16
LTD Date2018-06-16

Related Parts

RenesasD12390F20V
MCU 16-bit CISC ROMLess 5V 128-Pin PQFP Tray
RenesasDF2398F20V
MCU 16-bit CISC 256KB Flash 5V 128-Pin PQFP Tray
NXP SemiconductorsMC68HC16Z1CEH20
MCU-Application Specific 16BIT, HC16, 20MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, QFP-132
NXP SemiconductorsMC912D60AVFUE8
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
NXP SemiconductorsMC68HC16Z1CEH16
IC MCU 16BIT ROMLESS 132QFP / MCU 16-bit HC16 CISC ROMLess 3.3V/5V Automotive 132-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP128

Descriptions

Descriptions of STMicroelectronics ST10R167-Q3 provided by its distributors.

ST10R167-Q3, 16bit ST10 Microcontroller, 25MHz ROMLess, 144-Pin PQFP
MCU 16-bit ST10 ST10 CISC/RISC ROMLess 5V 144-Pin PQFP Tray
ST10R167 Series 16-bit 25 MHz 4 kB RAM Romless Microcontroller - PQFP-144
Microcontroller, 16-Bit, ST10 CPU, 25MHz, CMOS, PQFP144
IC, 16-BIT MCU, 25MHZ, PQFP-144; Controller Family/Series:ST10; Core Size:16bit; No. of I/O's:111; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:QFP; No. of Pins:144; Program Memory Size:-; RAM Memory Size:4KB; CPU Speed:25MHz; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:CAN, SPI, USART; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST10R167-Q3.
  • ST10R167Q3