Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SRTAG2K-DMC6T/2

NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin UFDFPN EP Tape and Reel
$ 0.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SRTAG2K-DMC6T/2.

IHS

Datasheet51 pages12 years ago

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SRTAG2K-DMC6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2013-11-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsSL3S4011FHK,125
Passive Smart Tag and Label ICODE IC, I2C, 8 Pins, XQFN, EPC Gen2 v1.2.0
RF Amp Chip Single Power Amp 2.4GHz 3.6V 6-Pin XSON T/R
Low Noise Amplifiers, 50 Ohm Fully Matched LNA, 2.4GHz, 3.0 - 4.2V, UQFN-6, RoHS
RF Amp Chip Single Gain Amp 2.5GHz 6-Pin XSON

Descriptions

Descriptions of STMicroelectronics SRTAG2K-DMC6T/2 provided by its distributors.

NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin UFDFPN EP Tape and Reel
RFID TAG R/W 13.56MHZ INLAY / RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 14443 Inlay
STMICROELECTRONICS SRTAG2K-DMC6T/2 NFC/RFID TAG, 2KBIT, 13.56MHZ, QFN-8
NFC Forum Type 4 Tag IC with 2-Kbit and RF session digital output
NFC Forum Type 4 Tag IC 8-Pin UFDFPN T/R
Memory Circuit, 256X8, CMOS, PDSO8
IC NFC/RFID TAG 2KB EEPROM 8MLP
Nfc/rfid Tag, 2Kbit, 13.56Mhz, Qfn-8; Frequency Min:13.553Mhz; Frequency Max:13.567Mhz; Rfid Ic Type:read, Write; Programmable Memory:2Kbit; Output Power:-; Rf Ic Case Style:qfn; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRTAG2K-DMC6T 2
  • SRTAG2K-DMC6T-2
  • SRTAG2K-DMC6T2
  • SRTAG2KDMC6T/2
  • SRTAG2KDMC6T2