Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SPC560B64L5C6E0Y

MCU 32-bit e200z0h RISC 1.5MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560B64L5C6E0Y.

IHS

Datasheet133 pages10 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7.976
Stock
207,319
206,631
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
-
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
121
121
Interface
I2C, IrDA
I2C, IrDA
Memory Type
FLASH
FLASH
Memory Size
1.5 MB
1.5 MB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC, WDT
POR, RTC, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-05-31
LTD Date2019-07-31

Related Parts

STMicroelectronicsSPC560B54L5C6E0X
MCU 32-bit SPC560B54x e200 RISC 768KB Flash 3.3V/5V 144-Pin LQFP T/R
STMicroelectronicsSPC560B54L5B6E0X
MCU 32-Bit SPC560B54x e200z0h RISC 768KB Flash 3.3V/5V 144-Pin LQFP T/R
NXP SemiconductorsSPC5606BF1MLQ6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5605BK0VLQ6
NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5605BK0VLQ6R
NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
STMicroelectronicsSPC560B50L5C6E0Y
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics SPC560B64L5C6E0Y provided by its distributors.

MCU 32-bit e200z0h RISC 1.5MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP144
IC MCU 32BIT 1.5MB FLASH 144LQFP
SSR RELAY SPST-NO 120MA 0-400V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics