STMicroelectronics SP1ML-915

RX TXRX MOD ISM < 1GHZ CHIP SMD / General ISM < 1GHz Transceiver Module 915MHz Integrated, Chip Surface Mount
$ 17.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SP1ML-915.

IHS

Datasheet31 pages13 years ago

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.30%

CAD Models

Download STMicroelectronics SP1ML-915 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-12-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-10-30
LTD Date2019-04-30

Related Parts

RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C
Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics SP1ML-915 provided by its distributors.

RX TXRX MOD ISM < 1GHZ CHIP SMD / General ISM < 1GHz Transceiver Module 915MHz Integrated, Chip Surface Mount
915MHz RF module, SMD, for IoT telemetry.
Low Power RF module 16-Pin SMD Tray
RF TRANSCEIVERS, 500KBPS, 928MHZ
Rf Transceivers, 500Kbps, 928Mhz; Rf Modulation:2Fsk, Gfsk, Gmsk, Ook, Ask; Data Rate Max:500Kbps; Frequency Max:928Mhz; Sensitivity Dbm:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmit Power:11.6Dbm; Supply Current:20Marohs Compliant: Yes |Stmicroelectronics SP1ML-915

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1ML915