STMicroelectronics SMP100LC-25

SMP100LC Series 150 mA 25 V Bi Directional Protecting Trisil SMT - DO-214AA
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100LC-25.

IHS

Datasheet13 pages21 years ago

Farnell

Factory Futures

iiiC

Future Electronics

Inventory History

3 month trend:
+9.64%

CAD Models

Download STMicroelectronics SMP100LC-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BZT52C5V1-7-F
BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiBAT54HT1G
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3

Descriptions

Descriptions of STMicroelectronics SMP100LC-25 provided by its distributors.

SMP100LC Series 150 mA 25 V Bi Directional Protecting Trisil SMT - DO-214AA
Thyristor Surge Protection Devices 25V 24A 2-Pin DO-214AA T/R
Trisil™ for telecom equipment protection
TVS Diode, Transil SMP100LC Series, Bidirectional, 22 V, DO-214AA (SMB), 2 Pins
STMicroelectronics BidirectionalTVSDiodes, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 25V
Discrete surge suppressors, 100A, SMB, RoHS
STMicroelectronics SCT
Surge Suppressors 25V 50uA Bidirect
STMicroelectronics SMP100LC-25 TVSダイオード
Semiconductor Discharge Tube (TSS)
DIODE, TVS, 25V, SMB; Product Range: Transil SMP100LC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 40V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Current Ibo: 800mA; Capacitance Cd @ Vr Typ: 65pF; Current Ir Max: 2µA; Current Itsm: 24A; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 100A; Holding Current Max Ih: 150mA; Itsm Frequency: 50Hz; Peak Pulse Current IPP @ 8/20µs: 400A; Peak Pulse Current Ippm: 100A; Reverse Leakage Current Max: 2µA; Reverse Voltage Vr Max: 25V; SMD Marking: L25; Stand-off Voltage: 22V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP100LC-25.
  • SMP100LC25