STMicroelectronics SMLVT3V3

Diode Transient Voltage Suppression (TVS) Single Unidirectional 3.3 Volt 600 Watt 2-Pin SMB
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMLVT3V3.

Farnell

Datasheet7 pages21 years ago
Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

HQonline

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.16%

CAD Models

Download STMicroelectronics SMLVT3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTPS1L30U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS3L60U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS2L40U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.9A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.9A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin

Descriptions

Descriptions of STMicroelectronics SMLVT3V3 provided by its distributors.

Diode Transient Voltage Suppression (TVS) Single Unidirectional 3.3 Volt 600 Watt 2-Pin SMB
SMLVT Series 600 W 3.3 V Uni Directional Transil TVS Diode - DO-214AA
DIODE, TVS, UNIDIR; Product Range:-; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3.3V; Clamping Vc Max:10.3V; Diode Case
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 10.3V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 4.1V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 3.3 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 200 / Breakdown Voltage Min. V = 4.1 / Capacitance nF = 5.2 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 200 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLVT3V3.
  • SMLVT3V3..
  • SMLVT3V3...
  • SMLVT3V3....
  • SMLVT3V3.....