STMicroelectronics SMCJ6.0A-TR

SMCJ Series 1500 W 7.05 V Surface Mount Uni Directional TVS Diode-DO-214AB (SMC)
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ6.0A-TR.

IHS

Datasheet12 pages5 years ago

Future Electronics

Farnell

HQonline

iiiC

Inventory History

3 month trend:
-0.74%

CAD Models

Download STMicroelectronics SMCJ6.0A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.127
$ 0.127
Stock
247,821
290,610
290,610
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.05 V
7.02 V
7.02 V
Clamping Voltage
13.7 V
10.3 V
10.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
730 A
15.5 A
15.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ6.5A
TVS Diode, Unidirectional, 1.5kW, 134A, 7.22V-11.2V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ7.5A
SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMCJ7.0A
125A 1.5kW 12V 7.78V Unidirectional 7V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode Single Uni-Dir 7.02V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of STMicroelectronics SMCJ6.0A-TR provided by its distributors.

SMCJ Series 1500 W 7.05 V Surface Mount Uni Directional TVS Diode-DO-214AB (SMC)
STMicroelectronics Uni-directional TVS Diode, Vc=13.7V, SMD, DO-214AB (SMC), Vbr=6.7V
DIODE, TVS, 1500W, SMC; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 6.7V; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics