STMicroelectronics SMCJ28A-TR

SMCJ Series 1500 W 32.7 V Uni Directional Surface Mount TVS Diode -DO-214AB
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ28A-TR.

IHS

Datasheet12 pages5 years ago

HQonline

Components Direct

STMicroelectronics

Farnell

Inventory History

3 month trend:
+22.67%

CAD Models

Download STMicroelectronics SMCJ28A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.197
$ 0.197
Stock
538,835
5,263,380
5,263,380
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.7 V
32.75 V
32.75 V
Clamping Voltage
59 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
169 A
33 A
33 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode 31.4V 45.7V 33A 1.5kW 28.2V Bidirectional SMC(DO-214AB) SMD 2.42mm H
ESD Suppressors / TVS Diodes 1500W 39V 5% Uni
TVS Diode Unidirectional 1.5kW 36A 41.5V 28.5V SMC(DO-214AB) SMD 2.42mm H
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 28.2V 45.7V SMC

Descriptions

Descriptions of STMicroelectronics SMCJ28A-TR provided by its distributors.

SMCJ Series 1500 W 32.7 V Uni Directional Surface Mount TVS Diode -DO-214AB
DIODE, TVS, 1500W, SMC; Product Range:TRANSZORB SMCJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Vc
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 31.1V; Capacitance Cd @ Vr Typ: 2700pF; Clamping Voltage @ 8/20µs Max: 59V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 169A; Stand-off Voltage: 28V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ28A-T/R
  • SMCJ28ATR