STMicroelectronics SMBJ70A-TR

SMBJ Series 600 W 81.9 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ70A-TR.

IHS

Datasheet10 pages14 years ago

TME

Components Direct

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
+1.47%

CAD Models

Download STMicroelectronics SMBJ70A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.12
$ 0.12
Stock
2,881,952
419,500
419,500
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
81.9 V
8.19 V
8.19 V
Clamping Voltage
146 V
12 V
12 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27 A
50 A
50 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ58A-TR
SMBJ Series 600 W 64.4 V Uni-Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSM6T33CA
TVS Diodes & ESD Suppressors; SM6T33CA; STMICROELECTRONICS; 28.2 V; 59 V; 31.4 V; 33 V
STMicroelectronicsSM6T18A
TVS Diodes & ESD Suppressors; SM6T18A; STMICROELECTRONICS; 15.3 V; 2; 32.5 V; 18 V

Descriptions

Descriptions of STMicroelectronics SMBJ70A-TR provided by its distributors.

SMBJ Series 600 W 81.9 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ70A-TR; STMICROELECTRONICS; 70 V; 2; 146 V; 81.9 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 146V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 77.8V
DIODE, TVS, 70V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 113V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 77.8V; Breakdown Voltage Max: 81.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 7.2V; Capacitance Cd @ Vr Typ: 550pF; Clamping Voltage @ 8/20µs Max: 146V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 27A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: CUM; Stand-off Voltage: 70V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ70ATR