STMicroelectronics SMAJ40CA-TR

STMicroelectronics Bidirectional TVS Diode, Vc=84V, SMD, DO-214AC (SMA), Vbr=44.4V Min
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ40CA-TR.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-66.89%

CAD Models

Download STMicroelectronics SMAJ40CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ12CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc=25.3V, SMD, DO-214AC (SMA), Vbr=13.3V
STMicroelectronicsSMAJ33CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
STMicroelectronicsSMAJ188A-TR
SMAJ Series 400 W 188 V Uni-Directional Surface Mount Transil Diode - DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ40CA-TR provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc=84V, SMD, DO-214AC (SMA), Vbr=44.4V Min
SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC
TVS Diode Single Bi-Dir 40V 400W 2-Pin SMA T/R / TVS DIODE 40VWM 84VC SMA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 84 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 27 / Breakdown Voltage Min. V = 44.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CA-TR.