STMicroelectronics SM6T10AY

Diode TVS Single Uni-Dir 8.55V 600W Automotive 2-Pin SMB T/R
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T10AY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

Newark

element14 APAC

STMicroelectronics

Farnell

CAD Models

Download STMicroelectronics SM6T10AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.136
Stock
236,758
291,187
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
10 V
10 V
Clamping Voltage
18.6 V
14.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
215 A
42.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, 10.2V Unidirectional 600W 36A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
TVS Diode, Unidirectional 600W 41A 8.55V 14.5V 9.5V SMB(DO-214AA) SMD 2.24mm H
SM6T Series 5 W 10.5 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
LittelfuseSMBJ11A
SMBJ Series 18.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T10AY provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 600W Automotive 2-Pin SMB T/R
41A 600W 18.6V 9.5V 8.55V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni
Diode, Tvs, 600W, 9.5V, Smb; |Stmicroelectronics SM6T10AY
30V Unidirectional 600W 41A 14.5V 9.5V SMB(DO-214AA) SMD mount 2.45mm(height)
20Ã×A 41A 14.5V 9.5V 8.55V 10.5V Unidirectional SMB(DO-214AA) TVS ROHS
SM6T10AY, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
Automotive power-rail TVS protection, SMB, RoHS
STMicroelectronics SCT
600 W UNIDIRECTIONAL SILICON TVS DIODE DO-214AA
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 600W, 9.5V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 8.55V; Clamping Voltage Vc Max: 18.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics