STMicroelectronics SM15T39CA

SM15T Series 1500 W 41 V Bi Directional Transient Voltage Suppressor - DO-214AB
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T39CA.

IHS

Datasheet12 pages4 years ago

Components Direct

TME

Newark

iiiC

Inventory History

3 month trend:
+1.97%

CAD Models

Download STMicroelectronics SM15T39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSM15T18A
STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
STMicroelectronicsSM15T39A
SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSM15T30CA
TVS DIODE 25.6VWM 53.5VC SMC / 53.5V Clamp 187A (8/20μs) Ipp Tvs Diode Surface Mount SMC
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T39CA provided by its distributors.

SM15T Series 1500 W 41 V Bi Directional Transient Voltage Suppressor - DO-214AB
TVS Diode, SM15T, Bidirectional, 33.3 V, 69.7 V, DO-214AB (SMC), 2 Pins
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 39 V Stand-off voltage: 33.3 V
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 69.7V, SMD mount, SMCencapsulation, Minimum breakdown voltage 37.1V
DIODE, TVS, 39V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 39V; Breakdown Voltage Range: 37.1V to 41V; Breakover Voltage Min: 37.1V; Capacitance Cd @ Vr Typ: 2400pF; Clamping Voltage @ 8/20µs Max: 69.7V; Diode Type: Bidirectional TVS; External Length / Height: 6.05mm; Leakage Current: 1µA; Peak Pulse Current Ippm: 28A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 33.3V; Uni / Bi Directional Polarity: Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 39CA
  • SM15T-39CA
  • SM15T39CA.