STMicroelectronics SM15T33CAY

STMicroelectronics Bi-directional TVS Diode, Vc Max 59V, SMD, DO-214AB (SMC), Vbr Min 31.4V
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T33CAY.

ODG (Origin Data Global)

Datasheet12 pages15 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
+0.56%

CAD Models

Download STMicroelectronics SM15T33CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SM15T Series 1.5 kW 34.2 V Surface Mount Bi Directional TVS Diode - DO-214AB
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin SMC T/R
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ36CA
SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE39CA
1.5KE Series 53.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics SM15T33CAY provided by its distributors.

STMicroelectronics Bi-directional TVS Diode, Vc Max 59V, SMD, DO-214AB (SMC), Vbr Min 31.4V
SM15 Series 59 V Clamp 169 A (8/20µs) Ipp Surface Mount Tvs Diode - SMC
TVS Diode, SM15T, Bidirectional, 28.2 V, 59 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 28.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI
Diode, Tvs, 1500W, 33V, Smc; |Stmicroelectronics SM15T33CAY
SM15T33CAY, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
10000 W BIDIRECTIONAL SILICON TVS DIODE DO-214AB
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Avnet Japan
DIODE, TVS, 1500W, 33V, SMC; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics