Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE39CA

1.5KE Series 53.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE39CA.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+31.62%

CAD Models

Download Littelfuse 1.5KE39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ30CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 38.3V 5muA 1.5kW -55C~150C TJ
LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB
Bidirectional 1.5KW 28.2A 53.9V 37.1V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC39CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5KE39CA provided by its distributors.

1.5KE Series 53.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS diode, bidirectional, 1.5 kW, 33.3 V, DO-201AA, Littelfuse 1.5KE39CA
TVS DIODE, 1.5KW, 33.3V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE39CA.