STMicroelectronics SM15T33A

STMicroelectronics Unidirectional TVS Diode, Vc Max 59V SMC Package SMD Vbr Min 31.4V
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T33A.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+35.85%

CAD Models

Download STMicroelectronics SM15T33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSM15T36A
TVS Diodes & ESD Suppressors; SM15T36A; STMICROELECTRONICS; 30 V; 64.3 V; 34.2 V; 36 V
STMicroelectronicsSM15T220A
SM15T Series 1500 W 220 V Uni Directional Transient Voltage Suppressor- DO-214AB
STMicroelectronicsSM15T24A
TVS Diode, Transil SM15T Series, Unidirectional, 20.5 V, 42.8 V, SMD, 2 Pins
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T33A provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc Max 59V SMC Package SMD Vbr Min 31.4V
SM15T Series 1500 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AB
DIODE, TVS, 33V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:28.2V; Breakdown Voltage Range:31.4V to 34.7V; Clamping Voltage Vc Max:59V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:169A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:6.3W; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:33V; Breakover Voltage Min:31.4V; Capacitance Cd @ Vr Typ:2700pF; Clamping Voltage @ 8/20µs Max:59V; Current Ir Max:1mA; Diode Type:TVS, Unidirectional; Forward Surge Current Ifsm Max:200A; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.3W; Reverse Leakage Current Max:5µA; Reverse Voltage Vr Max:28.2V; SMD Marking:MET; Stand-off Voltage:28.2V; Termination Type:SMD; Uni / Bi Directional Polarity:Undirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 33A