STMicroelectronics SM15T22AY

TVS DIODE 18.8VWM 39.3VC SMC / 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T22AY.

HQonline

Datasheet12 pages15 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download STMicroelectronics SM15T22AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMCJ24A-13-F
SMCJ Series 1500 W 24 VBR Surface Mount Uni-Directional TVS Diode - DO-214AB
23.1V Unidirectional 1.5KW 40A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.42mm(height)
Littelfuse1.5SMC27A
1.5SMC Series 1500 W 25.7 V 37.5 Vcl Uni-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Diodes Inc.SMCJ22A-13-F
SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 28.1V 38.6A 1500W 1.5kW -55C~175C TJ

Descriptions

Descriptions of STMicroelectronics SM15T22AY provided by its distributors.

TVS DIODE 18.8VWM 39.3VC SMC / 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC
TVS Diode Single Uni-Dir 18.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 39.3V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 20.9V
DIODE, TVS, 1500W, 22V, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 39.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics