STMicroelectronics SERC816

SERCOS INTERFACE CONTROLLER Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PQFP100
$ 24.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SERC816.

HQonline

Datasheet23 pages15 years ago

Newark

Inventory History

3 month trend:
+70.80%

CAD Models

Download STMicroelectronics SERC816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.12
$ 22.548
Stock
202,009
121,795
Authorized Distributors
6
5
Case/Package
QFP
QFP
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
2 Mbps
2 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipKSZ8842-16MQL
Micrel KSZ8842-16MQL, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin PQFP
MicrochipKSZ8851-32MQL
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
Analog DevicesAD6620ASZ
DIGITAL RECEIVER, QFP-80; Available until stocks are exhausted Alternative available
Analog DevicesAD6620ASZ-REEL
IC MCU 32BIT 512KB FLASH 100LQFP

Descriptions

Descriptions of STMicroelectronics SERC816 provided by its distributors.

SERCOS INTERFACE CONTROLLER Serial I/O Controller, 1 Channel(s), 2MBps, CMOS, PQFP100
SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP Frame
SERCOS Interface controller, -40°C to 85°C, PQFP 100 14x20x2.7, RoHS
STMicroelectronics SCT
SERCON816 Series 5.25 V SMT Sercos Interface Controller - PQFP-100
5V SERCOS Interface Controller IC, PQFP, Surface Mount
Parallel PQFP-100(14x20) Interface - Specialized ROHS
1 CHANNEL(S) 16M bps SERIAL COMM CONTROLLER PQFP100
Sercos Interface Ctrl, -40 To 85Deg C; |Stmicroelectronics SERC816
Telecom Integrated Circuits SERCOS Interfce Cont
IC REG LINEAR 1.8V 250MA SOT23-5
IC CTRLR INTERFACE SERC 100QFP
芯片, SERCOS 接口 控制器, -40 至 85度 C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SERC816.