STMicroelectronics SA555D

Stmicroelectronics SA555D.. Bipolar Timer, Single, Gen Purpose SOIC8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SA555D.

Farnell

Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

element14

element14 APAC

iiiC

CAD Models

Download STMicroelectronics SA555D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.402
Stock
876,278
3,426,063
3,426,063
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
2 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
500 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics SA555D provided by its distributors.

STMICROELECTRONICS SA555D.. BIPOLAR TIMER, SINGLE, GEN PURPOSE SOIC8
Timer IC; Operating Mode:Astable/Monostable; External Clock Input:No; Frequency Max:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
BIPOLAR TIMER, SINGLE, GEN PURPOSE SOIC8; Frequency: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Prod

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA555D.
  • SA555D..