Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PM6680A

PM6680A Series 36 V 50 mA Dual Synchronous Step-Down Controller - VFQFPN-32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM6680A.

Upverter

Datasheet48 pages18 years ago

IHS

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics PM6680A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.348
Stock
230,022
205,514
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics PM6680A provided by its distributors.

PM6680A Series 36 V 50 mA Dual Synchronous Step-Down Controller - VFQFPN-32
Dual synchronous step down controller with adjustable output voltages plus LDO
DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP
Dual Switching Controller, Voltage-mode, 0.4A, 500kHz Switching Freq-Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics