Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics P-NUCLEO-53L0A1

VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo

$ 62.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P-NUCLEO-53L0A1.

LCSC

Datasheet8 pages13 years ago

TME

Newchip Electronics Limited

Inventory History

3 month trend:
+5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics P-NUCLEO-53L0A1 provided by its distributors.

VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo
P-NUCLEO-53L0A1 Light 3D Time-of-Flight (ToF) Sensor Evaluation Board
STMicroelectronics, Evaluation kit, Gesture Sensor, VL53L0Xchip
Evaluation Board, VL53L0X, Ranging and Gesture Detection, Arduino Compatible
Eval Board, 32Bit Arm Cortex-M4 Mcu; |Stmicroelectronics P-NUCLEO-53L0A1
VL53L0X Gesture STM32F401RE Nucleo Kit
EVAL BOARD, 32BIT ARM CORTEX-M4 MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: -; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: STM32F401RE, VL53L0X; Ki
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Expansion Board / Product Type = Gesture Sensor / Product Type = Distance Sensor / Program Memory KB = 96 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = VL53L0X Ranging Sensor Board, NUCLEO-F401RE Board, 4-Digit Display, 2x VL53L0X Satellite Boards, Spacers, Cover Glass, 2x 10-Pin Connectors / Interfaces = GPIO / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Display Mode = 7-Segment

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-NUCLEO-53L0A1/
  • PNUCLEO53L0A1