STMicroelectronics NE556D

Timer, SO14, 14, 18 V, 6 mA @ 5 V, 20 mA @ 15 V, 4 mA @ 5 V, 100 ns (Typ.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE556D.

IHS

Datasheet16 pages21 years ago

element14 APAC

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics NE556D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
123,773
629,484
629,484
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
30 mA
30 mA
30 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
500 kHz
100 kHz
100 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics NE556D provided by its distributors.

Timer, SO14, 14, 18 V, 6 mA @ 5 V, 20 mA @ 15 V, 4 mA @ 5 V, 100 ns (Typ.)
Standard Timer Dual 14-Pin SOIC Tube
General purpose dual bipolar timer
IC OSC TIMER DUAL 500KHZ 14-SOIC
555Type Timer/Oscillator (Dual) Nickel/Palladium/Gold (Ni/Pd/Au) BIPOLAR NE556 555 Type, Timer/Oscillator (Dual) IC 0C~70C 16V 1 (Unlimited) -200mA
BIPOLAR TIMER, DUAL, GEN PURPOSE; Frequency: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range:
Ic, Bipolar Timer, Dual, 500Khz, Soic-14; Operating Mode:Astable/Monostable; No. Of Timers:2; Clock External Input:Yes; Frequency:500Khz; Supply Voltage Range:4.5V To 16V; Digital Ic Case Style:Soic; No. Of Pins:14 Rohs Compliant: Yes |Stmicroelectronics NE556D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE556D.