onsemi D44H8

Tube Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 50MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D44H8.

Upverter

Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

element14 APAC

IHS

Newark

Farnell

CAD Models

Download onsemi D44H8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.453
$ 0.453
Stock
21,380
196,896
196,896
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
8 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
50 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSE44H11
Transistor, bjt, npn,80V V(Br)Ceo,10A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSE44H11
onsemiD44H11TU
Power Bipolar Transistor, NPN, 10 A, 80 V
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi D44H8 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 50MHz
NPN POWER AMPLIFIER Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, NPN, 10 A, 60 V
Trans GP BJT NPN 60V 8A 3-Pin(3+Tab) TO-220AB Rail
Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic
Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:60W; DC Current Gain Min (hfe):40; Package/Case:TO-220; C-E Breakdown Voltage:60V; DC Collector Current:8A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN, 8A 60V TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 60W; DC Collector Current: 10A; DC Current Gain hFE: 40hFE; Transistor Ca
TRANSISTOR, NPN, 8A 60V TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:60mW; DC Collector Current:8A; DC Current Gain hFE:60; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:8A; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; Package / Case:TO-220; Power Dissipation Pd:60mW; Termination Type:Through Hole; Transistor Type:Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H8,
  • D44H8...