STMicroelectronics MJD340T4

300V 15W 30@50mA, 10V 500mA NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD340T4.

IHS

Datasheet5 pages15 years ago

STMicroelectronics SCT

Sierra IC

Nu Horizons

Farnell

Inventory History

3 month trend:
-21.21%

CAD Models

Download STMicroelectronics MJD340T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.381
$ 0.381
Stock
2,112,322
472,793,817
472,793,817
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
10 MHz
10 MHz
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
30
30
30
Power Dissipation
15 W
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD340T4 provided by its distributors.

300V 15W 30@50mA,10V 500mA NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
STMicroelectronics NPN Transistor DPAK (TO-252) SMD 500mA 300V
MJD340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - TO-252-3
NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANSISTOR, NPN, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency ft:-; Power Dissipation Pd:15W; DC Collector Current:500mA; DC Current Gain hFE:30hFE; Transistor Case Style:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 340T4
  • MJD340T4.