STMicroelectronics MJD31CT4

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD31CT4.

Newark

Datasheet13 pages15 years ago

Factory Futures

Farnell

DigiKey

TME

Inventory History

3 month trend:
-27.48%

CAD Models

Download STMicroelectronics MJD31CT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.329
$ 0.329
Stock
1,959,202
7,770,724
7,770,724
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
-
-
hFE Min
10
10
10
Power Dissipation
15 W
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD31CT4 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
TRANSISTOR, BIPOLAR, SI, NPN, AMPLIFIER, POWER, VCEO 100V, IC 3A, PD 15W, TO-252,HFE 50
Bipolar Transistors (BJT); MJD31CT4; STMICROELECTRONICS; NPN; 3; 100 V; 3 A
Trans GP BJT NPN 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R
LOW VOLTAGE NPN POWER TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NPN BJT 100V 3A TO-252 Power Transistor
Power Bipolar, NPN, 4V, 375mA, DPAK, Tape and Reel
STMicroelectronics SCT
STMicroelectronics NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current3 A, maximum collector-emission voltage100 V
TRANSISTOR, NPN, SMD, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Case Sty
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 3 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 50 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.2 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31C/T4
  • MJD31CT4.