Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MJD3055T4

Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 20 W, TO-252 (DPAK), Surface Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD3055T4.

element14 APAC

Datasheet6 pages24 years ago

Newark

Nu Horizons

TME

iiiC

Inventory History

3 month trend:
+119%

CAD Models

Download STMicroelectronics MJD3055T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.37
$ 0.37
Stock
761,157
1,045,802
1,045,802
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
2 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
8 V
1.1 V
1.1 V
hFE Min
5
5
5
Power Dissipation
20 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of STMicroelectronics MJD3055T4 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 20 W, TO-252 (DPAK), Surface Mount
Trans GP BJT NPN 60V 10A 20000mW 3-Pin(2+Tab) DPAK T/R
MJD3055 Series NPN 60 V 10 A SMT Complementary Power Transistor - TO-252-3
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
STMicroelectronics NPN Transistor, DPAK (TO-252) SMD, 10A Ic, 60V Vceo
MJD3055T4 NPN BIPOLAR TRANSISTOR, 10 A, 60 V, 3-PIN DPAK
TRANSISTOR, BJT, NPN, 60V, 10A, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 10A; DC Current Gain hFE: 5hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 3055T4
  • MJD3055T4.