STMicroelectronics MJD117T4

Transistor, Bjt, Pnp, -100V, -2A, To-252; |Stmicroelectronics MJD117T4
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD117T4.

Factory Futures

Datasheet10 pages21 years ago

TME

iiiC

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+2.39%

CAD Models

Download STMicroelectronics MJD117T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.371
$ 0.371
Stock
436,097
580,964
580,964
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
3 V
2 V
2 V
hFE Min
200
200
200
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD117T4 provided by its distributors.

Transistor, Bjt, Pnp, -100V, -2A, To-252; |Stmicroelectronics MJD117T4
MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3
COMPLEMENTARY POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans Darlington PNP 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R
MJD117T4 PNP DARLINGTON TRANSISTOR, 4 A 100 V HFE:200, 3-PIN TO-252
TRANSISTOR, BJT, PNP, -100V, -2A, TO-252; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: -2A; DC Current Gain hFE: 200hFE; Tran

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics