STMicroelectronics MC1489P.

IC Interface Receiver Quad 14-PIN DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1489P..

IHS

Datasheet17 pages21 years ago
Datasheet6 pages26 years ago

SHENGYU ELECTRONICS

Mouser

Newark

Farnell

CAD Models

Download STMicroelectronics MC1489P. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.634
Stock
174,477
329,138
329,138
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
4
0
0
Number of Receivers
4
4
4
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-11-05
LTD Date2007-05-05

Descriptions

Descriptions of STMicroelectronics MC1489P. provided by its distributors.

IC INTERFACE RECEIVER QUAD 14-PIN DIP
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Multiple Supply RS-232 Interfaces Quad Line Receiver
Quad Receiver RS-232 14-Pin PDIP
Buffers & Line Drivers Quad Line Receiver
LINE RECEIVER QUAD RS232, 1489, DIP; Interface Type:RS-232; Voltage, Supply Max:10V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Base Number:1489; IC Generic Number:1489; Logic Function Number:1489; Current, Supply:16mA; Line/Bus Driver/Receiver/Transceiver Type:Quad RS232; No. of Channels:4; Receivers, No. of:4; Time, Propagation Delay:25ns

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1489 P
  • MC1489P
  • MC1489P .