STMicroelectronics MC1488P

Texas Instruments LSF0102YZTRLEVEL Translator, 2I/P, Bi-dir, DSBGA-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1488P.

IHS

Datasheet17 pages21 years ago

Mouser

Farnell

Sierra IC

Alternate Parts

Price @ 1000
$ 0.588
$ 0.588
Stock
154,589
370,989
370,989
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
300 kbps
300 kbps
Min Supply Voltage
8.1 V
7.5 V
7.5 V
Max Supply Voltage
9.9 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics MC1488P provided by its distributors.

TEXAS INSTRUMENTS LSF0102YZTRLEVEL TRANSLATOR, 2I/P, BI-DIR, DSBGA-8
QUAD MDTL LINE DRIVER EIA-232D | IC LINE RCVR QUAD RS-232 14-DIP
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
Quad Transmitter RS-232 14-Pin PDIP Tube
Multiple Supply RS-232 Interfaces Quad Line Driver
N/A QUAD LINE DRIVER, PDIP14 PLASTIC
LINE DRIVER RS232 QUAD, 1488, DIP14; Device Type: Line; No. of Drivers: 4Drivers; Driver Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 75°C; MSL: -; IC Generic Number: 1488; SVH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1488 P
  • MC1488P .
  • MC1488P..