STMicroelectronics M95512-DFMC6TG

EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-DFMC6TG.

ODG (Origin Data Global)

Datasheet54 pages7 years ago

IHS

STMicroelectronics

Inventory History

3 month trend:
-85.73%

CAD Models

Download STMicroelectronics M95512-DFMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-01-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM95512-RDW6TP
STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
STMicroelectronicsM95512-RMN6P
STMicroelectronics EEPROM, 512Kbit, Serial-SPI, SOIC, 8-Pin, SMD
MicrochipAT25512-TH-B
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
MicrochipAT25512-TH-T
SERIAL EEPROM, 512K (64K X 8), SPI - 8 TSSOP, PB/HALO FREE, NiPdAu, 1.8V
MicrochipAT25512N-SH-B
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95512-DFMC6TG provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
M95512-DF Series 512 Kb (64 K x 8) 5.5 V SMT Serial SPI bus EEPROM - UFDFPN-8
Standard Serial EEPROM SPI 4M Cycles, 1.7V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
512Kb (64Kx8) EEPROM, 1.7V-5.5V, Non-Volatile, 16MHz, 80ns SPI, 200Year, UFDFPN-8, SMD, Adhesive Mount, 2mm × 3mm × 550μm
EEPROM, 512KBIT, SPI, 16MHZ, UFDFPN-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit SPI Serial EEPROM; MSL: -; SVHC: No SVHC (07-Jul-2017); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512-DFMC6TG.
  • M95512DFMC6TG