STMicroelectronics M95320-WDW6TP

32-KBIT Serial Spi Bus EEPROM With High-speed Clock EEPROM, 4KX8, Serial, Cmos, PDSO8
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WDW6TP.

SHENGYU ELECTRONICS

Datasheet48 pages11 years ago
Datasheet46 pages14 years ago

Factory Futures

iiiC

Nu Horizons

Inventory History

3 month trend:
-6.89%

CAD Models

Download STMicroelectronics M95320-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C32-WDW6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microchip24LC32A-I/ST
24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC32AF-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95320-WDW6TP provided by its distributors.

32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
Standard Serial EEPROM SPI 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM 32Kb (4Kx8) 2.5V~5.5V SPI 20MHz 40ns Non-Volatile TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
EEPROM, SPI, 32 kBit, 4K x 8bit, 10 MHz, 8 Pins, TSSOP
EEPROM, 32KBIT, SPI, 20MHZ, TSSOP-8; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 32Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320-WDW-6TP
  • M95320-WDW6T/P
  • M95320WDW6TP