STMicroelectronics M95256-WMN6TP

M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
$ 0.638
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-WMN6TP.

IHS

Datasheet51 pages5 years ago

Farnell

Factory Futures

TME

Newark

Inventory History

3 month trend:
-82.15%

CAD Models

Download STMicroelectronics M95256-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.392
Stock
1,618,473
419,778
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
60 ns
60 ns
Frequency
-
5 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24256-BWMN6TP
M24256-BWMN6TP Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M95256-WMN6TP provided by its distributors.

M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
M95256-WMN6TP SERIAL EEPROM MEMORY, 256KBIT, 60NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-SPI 256K-Bit 32K x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
IC,M95256-WMN6TP,32K X 8 SPI B US SERIAL EEPROM, SMB 600W 8.
EEPROM, 256 Kbit, 32K x 8bit, SPI, 10 MHz, SOIC, 8 Pins
SERIAL EEPROM, 256KBIT, 10MHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Oper
Memory Size KB = 32 / Organisation = 32 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 20 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256-WMN6TP.
  • M95256WMN6TP