Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95256-DFMC6TG

M95256-DF Series 256 Kb (32 K x 8) 5.5 V 20 MHz Serial SPI bus EEPROM - UFDFPN-8
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-DFMC6TG.

IHS

Datasheet51 pages4 years ago

Future Electronics

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.39%

CAD Models

Download STMicroelectronics M95256-DFMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsM95256-DRMN3TP/K
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SO N T/R
IC EEPROM 256K SPI 20MHZ 8TSSOP / serial electrically-erasable programmable read only memory
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95256-WMN6P
256-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 32KX8, Serial, CMOS, PDSO8
CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95256-DFMC6TG provided by its distributors.

M95256-DF Series 256 Kb (32 K x 8) 5.5 V 20 MHz Serial SPI bus EEPROM - UFDFPN-8
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
256-Kbit serial SPI bus EEPROM with high speed clock
Standard Serial EEPROM SPI 4M Cycles, 1.7V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256DFMC6TG