Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95128-DRMF3TG/K

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN EP T/R

$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-DRMF3TG/K.

STMicroelectronics

Datasheet43 pages10 years ago
Datasheet39 pages13 years ago

Inventory History

3 month trend:
-0.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip EEPROM Chip, 64Kbit, Serial - SPI Interface, SOIC-8, 8-Pin, Surface Mount
STMicroelectronicsM95640-RMC6TG
M95640 Series 64 Kb (8K x 8) 5.5 V 20 MHz SMT Serial SPI bus EEPROM - UFDFPN-8
STMicroelectronicsM95640-WMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95640-DRMN3TP/K
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics M95128-DRMF3TG/K provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN EP T/R
M95128 Series 128 Kb (16K x 8) 20 MHz Automotive Serial SPI bus EEPROM -WFDFPN-8
Automotive Serial EEPROM SPI, 1.7V, DFN8, Tape and Reel
STMicroelectronics SCT
Automotive 128 Kbit SPI bus EEPROM with high speed clock
128Kb (16K x 8) 1.7V~5.5V 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 20ns SPI 100Year MLP-8 SMD mount,glue mount 2mm*3mm*710μm
EEPROM, AEC-Q100, 128KBIT, -40TO125DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: MLP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 128Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-DRMF3TG-K
  • M95128-DRMF3TGK
  • M95128DRMF3TG/K
  • M95128DRMF3TGK