What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M74HC590B1R

Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC590B1R.

Future Electronics

Datasheet15 pages24 years ago

IHS

TME

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M74HC590B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.511
Stock
177,538
403,131
403,131
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
22 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC590B1R provided by its distributors.

Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16
8 Bit Binary Counter Register (3-State)
Tube Obsolete e4 M74HC59 divider circuit 280ns 7.1mm 2/6V 0.006A
Logic IC 8-Bit Bin. Coun. Reg. DIL-16
IC, COUNTER REGISTER, 8BIT BINARY; Logic Family / Base Number: 74HC590; Counter Type: Binary; Clock Frequency: 61MHz; Count Maximum: 256; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC590B1R..